| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1126 |
| Series: | P7 |
| Cap Color: | Blue |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-2A1126 |
P7-2A1126
Specifications
Detailed Description
Introducing the P7-2A1126, part of the rugged P7 series of pushbutton switches. With a sleek black case and a durable aluminum housing, this switch is designed for demanding environments. The blue flat button actuator, made of thermoplastic, offers a comfortable and reliable user experience. Featuring a sealed construction and IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration with gold plating guarantees efficient and corrosion-resistant performance. With a high current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its momentary action, Off-(On) switch function, and panel mount installation make it ideal for industrial control systems. With a durability rating of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, the P7-2A1126 is a reliable and long-lasting solution for your switching needs. Elevate your equipment with this high-quality and versatile pushbutton switch.

