| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1127 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Violet |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1127 |
P7-2A1127
Specifications
Detailed Description
The P7-2A1127 Pushbutton Switch, part of the P7 series, boasts a striking Violet cap color and durable Black aluminum housing. With an IP6K4S rating, it offers reliable performance in various environments. Featuring a non-illuminated design and a round flat button actuator, it ensures easy operation. This sealed switch, with a gold-plated brass contact, guarantees longevity with a durability rating of 50,000 cycles. Ideal for panel mounting with solder termination, it has a maximum operating temperature of 85°C and a minimum of -55°C, making it suitable for a wide range of applications. The SPST-NO contact configuration, along with a 5A current rating for AC and 28VDC voltage rating, ensures efficient power control. Perfect for high-quality pushbutton switch needs, the P7-2A1127 is a reliable choice.

