| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1129 |
P7-2A1129
Specifications
Detailed Description
The P7-2A1129 Push Button Switch from the P7 series is a high-performance component designed for demanding applications. Featuring a sleek white cap and rugged black casing, this switch is IP6K4S rated for protection against dust and water ingress. Its non-illuminated, flat button with a round shape offers a tactile interface. With a current rating of 5A, gold-plated contacts, and a durable brass construction, it guarantees reliable operation over 50,000 cycles. Suitable for panel mounting, it ensures secure installation in various systems. The SPST-NO configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for both AC and DC circuits. With a wide operating temperature range of -55°C to 85°C, this sealed push button switch is ideal for industrial, automotive, and aerospace applications where performance and longevity are paramount.

