| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1221 |
P7-2A1221
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-2A1221. This high-performance switch features a durable construction with a red flat round button actuator and a black aluminum housing, ensuring reliability in any application. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating provide efficient and long-lasting performance. Suitable for panel mounting, it offers easy installation with solder termination. Operating between -55°C to 85°C, it's ideal for various environments. Whether used in industrial machinery or electronic devices, this switch delivers precision control and durability, backed by a 50,000-cycle lifespan. Trust the P7 Series for seamless operation in critical systems.

