| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1222 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-2A1222 |
P7-2A1222
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable design with a black aluminum housing and a panel mount configuration. With a sleek black button and round flat actuator, this switch offers a sophisticated touch to any electronic device. Its sealed construction, with an IP6K4S rating, ensures reliable performance even in harsh environments. The SPST-NO contact configuration, gold-plated brass contacts, and a current rating of 5A make it ideal for high-quality signal control. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch guarantees longevity and stability. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is versatile for various setups. Perfect for industrial and commercial use, the P7 Series Pushbutton Switch is a premium choice for demanding requirements.

