| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2B1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2B1121 |
P7-2B1121
Specifications
Detailed Description
The P7 series P72B1121 Subminiature Momentary Action Pushbutton Switch is a compact yet durable solution for panel mount applications. With a red flat round button actuator, this switch offers a tactile and responsive interface. Its sealed housing, featuring black aluminum casing and IP6K8S rating, ensures reliable performance in harsh environments. Gold-plated brass contacts and a thermoplastic actuator guarantee longevity, with a durability rating of 50,000 cycles. Operating between -55°C to 85°C, with a 5A current rating, this SPST-NO switch accommodates a wide voltage range (115 VAC, 28 VDC). Perfect for non-illuminated applications, it serves various industries, meeting stringent quality standards. Elevate your control system with the P72B1121 Pushbutton Switch.

