| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2B1122 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-2B1122 |
P7-2B1122
Specifications
Detailed Description
Introducing the P7 Series Black Momentary Action Pushbutton Switch with SKU P7-2B1122, designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP6K8S rating, this switch ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient electrical connectivity. With a flat button actuator made of thermoplastic and gold-plated brass contacts, it offers a tactile response and high conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Perfect for panel mounting, this switch is ideal for use in industrial machinery, automotive, and aerospace systems where reliability is paramount. Experience 50,000 cycles of durability and trust in its performance, making it a valuable component in your electronic setup.

