| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2B1124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2B1124 |
P7-2B1124
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-2B1124. This high-quality switch features a durable aluminum housing in sleek black, complemented by a vibrant yellow flat round button. With an IP6K8S rating, it offers reliable performance in various environmental conditions from -55°C to 85°C. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient conductivity. Ideal for panel mounting, it guarantees a secure fit. Solder termination and a thermoplastic actuator material enhance usability. With a long-lasting 50,000 cycle durability rating, this switch is perfect for demanding applications. Whether used in industrial machinery or electronic devices, its 115VAC and 28VDC voltage ratings make it versatile. Trust in the P7 Series for dependable, non-illuminated off-(on) switch functionality.

