| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2B1222 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2B1222 |
P7-2B1222
Specifications
Detailed Description
The Subminiature Momentary Action Pushbutton Switch, part of the P7 series, offers reliable performance in a compact design. Featuring a black aluminum housing with a panel mount installation, this switch is built for durability with a 50,000-cycle rating. Its flat round button actuator, made of thermoplastic, provides comfortable operation. With a contact configuration of SPST-NO and a current rating of 5A, it ensures efficient connectivity. The switch is sealed for protection, meeting IP6K8S standards, and operates smoothly in a wide temperature range from -55°C to 85°C. With gold-plated brass contacts, it guarantees high conductivity. Whether used in industrial machinery or consumer electronics, this pushbutton switch is a dependable choice for critical control applications.

