P7-311111

Heilind Number:OTTP7-311111
Manufacturer:OTTO Controls
Manufacturer Number:P7-311111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311111

Detailed Description

Introducing the P7 series Push Button Switch, SKU P7-311111, a high-performance component ideal for demanding applications. Featuring a durable construction with a silver case and red cap, this switch boasts an IP Rating of Symbol 2, ensuring reliable operation even in challenging environments. With a flat button actuator and round shape, it offers comfortable and easy activation. The SPST-NO contact configuration, along with a current rating of 5A, guarantees efficient electrical connectivity. Its sealed design and gold contact plating provide enhanced longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting and solder termination, this switch is versatile and easy to install. Whether used in industrial machinery or consumer electronics, the P7 Push Button Switch delivers exceptional performance with a voltage rating of 115VAC and 28VDC. Operating temperature range from -55°C to 85°C further enhances its reliability, making it a preferred choice for critical systems. Upgrade your equipment with this subminiature momentary action switch, a reliable solution for your switching needs.