P7-311112

Heilind Number:OTTP7-311112
Manufacturer:OTTO Controls
Manufacturer Number:P7-311112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311112

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Black button and Silver case for a sophisticated look. This durable switch, with a 50,000 cycle lifespan, is perfect for demanding environments. The SPST-NO contact configuration and 5A current rating ensure reliable performance. Operating at temperatures ranging from -55°C to 85°C, it's suitable for a variety of applications. With IP2 rating and gold-plated contacts, it guarantees efficient conductivity. Ideal for panel mounting with solder termination, this switch is a versatile and high-quality choice for your industrial needs.