P7-311121

Heilind Number:OTTP7-311121
Manufacturer:OTTO Controls
Manufacturer Number:P7-311121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311121

Detailed Description

The P7-311121 is a high-performance pushbutton switch that combines durability with seamless operation. Designed for reliability, this switch boasts a lifespan of 50,000 cycles, making it ideal for long-term use. Its red cap color and black case give it a sleek and professional look, while its panel mount style ensures easy installation. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and operating temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a reliable connection, while the gold-plated brass contacts ensure optimal conductivity. RoHS compliant and featuring a sealed housing, the P7-311121 is not only efficient but also environmentally friendly. Perfect for industrial and commercial settings, this subminiature momentary action pushbutton switch, part of the P7 series, is a trusted choice for demanding environments.