P7-311122

Heilind Number:OTTP7-311122
Manufacturer:OTTO Controls
Manufacturer Number:P7-311122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311122

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, part of our P7 series. This durable and reliable switch, with a lifespan of 50,000 cycles, is designed for high performance in demanding environments. Featuring a sleek black aluminum housing and a flat round button actuator, it offers a seamless blend of functionality and aesthetics. With RoHS compliance and a sealed construction, it ensures both environmental responsibility and protection against elements. The gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Ideal for panel mounting with solder termination, this SPST-NO switch is perfect for various industrial and commercial uses. Upgrade your systems with this high-quality, precision-engineered component.