P7-311123

Heilind Number:OTTP7-311123
Manufacturer:OTTO Controls
Manufacturer Number:P7-311123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311123

Detailed Description

The P7-311123 is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek black aluminum case with a vibrant orange button, this switch not only stands out visually but also offers superior functionality. With a sealed construction and an IP rating of 2, it ensures reliable operation even in harsh environments. The flat round button, made of durable thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient electrical connectivity, with a 5A current rating and SPST-NO configuration. Suitable for panel mounting and solder termination, this switch is ideal for industrial and commercial use. Rated for 50,000 cycles of durability and operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees long-lasting performance. Whether controlling power in a high-voltage AC environment or low-voltage DC circuit, with ratings of 115VAC and 28VDC respectively, this switch offers versatility. Overall, the P7-311123 is a reliable and efficient solution for your push-button switching needs.