P7-311124

Heilind Number:OTTP7-311124
Manufacturer:OTTO Controls
Manufacturer Number:P7-311124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311124

Detailed Description

The P7-311124 Pushbutton Switch, part of the P7 series, is a high-performance component designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black finish, this switch boasts a reliable brass contact material with gold plating, ensuring optimal conductivity. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient operation. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. Rated for 50,000 cycles of durability, it is built to last. This sealed switch is IP2 rated for protection against dust and ingress. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the P7-311124 is a versatile and dependable choice. Operating within a temperature range of -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it ensures performance in diverse environments. With its Off-(On) switch function and non-illuminated design, it provides a simple yet essential control solution. Trust in the quality and reliability of this subminiature momentary pushbutton switch for your project needs.