P7-311125

Heilind Number:OTTP7-311125
Manufacturer:OTTO Controls
Manufacturer Number:P7-311125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311125

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-311125. This high-quality switch features a durable construction with an aluminum housing and a thermoplastic actuator, ensuring reliability in various applications. The flat round button in green offers a comfortable actuation experience. With a sealing rating of Symbol 2, it is resistant to dust and moisture ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-noise operation. Ideal for panel mounting, this switch has a 5A current rating and can handle up to 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, it boasts a long lifespan of 50,000 cycles. Suitable for industrial, automotive, and aerospace use, the P7 Series switch is a dependable choice for demanding environments.