P7-311126

Heilind Number:OTTP7-311126
Manufacturer:OTTO Controls
Manufacturer Number:P7-311126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311126

Detailed Description

The P7-311126, featuring a sleek Blue cap and durable Black case, is a subminiature momentary action pushbutton switch perfect for panel mounting. With a Symbol 2 IP rating and sealed construction, it ensures reliable performance even in demanding environments. The flat Button actuator, crafted from thermoplastic, offers a comfortable round shape for easy operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration provides a single pole, normally open connection. Operating flawlessly at temperatures ranging from -55°C to 85°C, and accommodating 115VAC and 28VDC, this switch is ideal for various applications where durability and precision are paramount.