P7-311127

Heilind Number:OTTP7-311127
Manufacturer:OTTO Controls
Manufacturer Number:P7-311127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311127
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311127

Detailed Description

The P7-311127 Push Button Switch is a compact and reliable control solution suitable for various applications. Featuring a sleek design with a Violet cap and Black housing, this switch offers a non-illuminated button with a round, flat actuator for easy operation. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity, backed by a 50,000 cycle durability rating. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient performance. Suitable for panel mounting and solder termination, this sealed switch is ideal for use in demanding environments. Operating at temperatures ranging from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it offers versatility and reliability in any setting. Perfect for industrial, automotive, or consumer electronics applications, the P7-311127 is a high-quality push button switch that meets the demands of modern control systems.