P7-311132

Heilind Number:OTTP7-311132
Manufacturer:OTTO Controls
Manufacturer Number:P7-311132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311132
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311132

Detailed Description

Introducing the P7-311132, a versatile Push Button Switch from the P7 series. Featuring a sleek Black cap and durable Silver case, this switch is perfect for panel mounting. With Symbol 2 IP rating, it offers reliable performance in various environments. The Button actuator with a Round shape and .08-inch length ensures easy operation. Gold contact plating and Brass contact material guarantee longevity, with a durability rating of 50,000 cycles. Rated for 5A current, 115V AC, and 28V DC, it suits a range of applications. Operating efficiently between -55°C to 85°C, this Sealed switch is ideal for demanding conditions. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Designed for high reliability, the P7-311132 is a must-have component for industrial and electronic systems.