P7-311139

Heilind Number:OTTP7-311139
Manufacturer:OTTO Controls
Manufacturer Number:P7-311139
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311139
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311139

Detailed Description

Introducing the P7-311139, a high-performance pushbutton switch from the P7 series. With a sleek silver case and a white flat button actuator, this switch offers a modern and visually appealing design for your panel-mounting needs. Featuring Symbol 2 IP rating, it ensures reliable performance even in challenging environments. The durable construction, with an aluminum housing and gold-plated brass contacts, guarantees longevity, rated for 50,000 cycles. Operating seamlessly between -55°C and 85°C, this switch is suitable for a wide range of applications. It's SPST-NO configuration, 5A current rating, and 115VAC/28VDC voltage ratings make it versatile for various control and power systems. Trust the P7-311139 for precision control and durability in your projects.