P7-311141

Heilind Number:OTTP7-311141
Manufacturer:OTTO Controls
Manufacturer Number:P7-311141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311141

Detailed Description

Introducing the P7-311141, a high-performance pushbutton switch that combines durability with precision engineering. With a sleek design featuring a red cap and black housing, this switch is not only visually appealing but also built to last, boasting a durability rating of 50,000 cycles. The SPST-NO contact configuration ensures reliable operation, while the gold-plated brass contacts guarantee optimal conductivity. Suitable for a wide range of applications, this sealed switch is perfect for panel mounting and features a flat button actuator for easy activation. Whether you're in need of a reliable control solution for industrial machinery or electronic devices, the P7 series pushbutton switch delivers uncompromising quality and performance.