P7-311144

Heilind Number:OTTP7-311144
Manufacturer:OTTO Controls
Manufacturer Number:P7-311144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311144
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311144

Detailed Description

Introducing the P7-311144, a high-performance pushbutton switch from the P7 series. Featuring a striking yellow cap and durable black aluminum housing, this switch is designed for reliability in demanding environments. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture. The flat round button actuator, made of thermoplastic, offers comfortable and responsive operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Rated for 5A at 115VAC and 28VDC, this switch is suitable for various applications. With a 50,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it delivers long-lasting performance. Ideal for panel mounting and solder termination, it is perfect for use in industrial settings. Upgrade your control systems with the P7-311144 pushbutton switch.