P7-311145

Heilind Number:OTTP7-311145
Manufacturer:OTTO Controls
Manufacturer Number:P7-311145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311145

Detailed Description

The P7-311145 Pushbutton Switch from the P7 series is a high-performance component designed for demanding applications. Featuring a durable green button cap and sealed construction, this switch ensures reliable operation even in harsh environments. With an IP Rating of 2 and a housing made of aluminum, it offers protection against dust and water ingress. The SPST-NO contact configuration and gold contact plating guarantee efficient and low-resistance electrical connectivity. Rated for 5A at 115VAC or 28VDC, it is suitable for a wide range of power applications. The OFF-(ON) switch function, along with a momentary actuator type, provides precise control. Ideal for panel mounting with solder termination, this subminiature switch is perfect for use in industrial control systems, telecommunications, and other hi-rel environments. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, it ensures long-lasting performance. Upgrade your system with the rugged and reliable P7-311145 Pushbutton Switch for seamless operation in critical settings.