P7-311146

Heilind Number:OTTP7-311146
Manufacturer:OTTO Controls
Manufacturer Number:P7-311146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311146

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-311146. Designed for precise control, this button features a flat round actuator in a sleek blue and black casing, perfect for panel mounting. With a durable aluminum housing and sealed construction, it offers reliability in any environment. The brass contact material with gold plating ensures efficient conductivity, while the switch function of Off-(On) allows for quick activation. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5 A, it's suitable for various applications. Whether in industrial machinery, aerospace systems, or automotive controls, this switch guarantees 50,000 cycles of dependable performance. With an IP Rating of Symbol 2 and a wide temperature range from -55°C to 85°C, it's built to withstand demanding conditions. Upgrade your control systems with the P7 Series Pushbutton Switch – the reliable choice for high-performance switching.