P7-311148

Heilind Number:OTTP7-311148
Manufacturer:OTTO Controls
Manufacturer Number:P7-311148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311148

Detailed Description

The P7-311148 from our P7 series is a high-performance pushbutton switch designed for demanding applications. Featuring a durable construction with a black aluminum case and gray cap, this switch is built to last. With a sealed design and an IP Rating of Symbol 2, it offers reliable performance even in harsh environments. The button actuator, made of thermoplastic, provides a comfortable and responsive touch. Gold-plated brass contacts ensure excellent conductivity, while the SPST-NO contact configuration guarantees precise switching. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 5A, this switch is suitable for a wide range of electrical systems. Whether used in industrial machinery or consumer electronics, the P7-311148 delivers dependable operation with a durability rating of 50,000 cycles. With a temperature range of -55°C to 85°C, it can withstand extreme conditions. Perfect for panel mounting, this pushbutton switch is ideal for applications where reliability is paramount.