P7-311149

Heilind Number:OTTP7-311149
Manufacturer:OTTO Controls
Manufacturer Number:P7-311149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311149

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-311149), a durable and reliable component for your electronic applications. Featuring a white cap and black case, this switch is designed for panel mount installation. The flat button actuator with a round shape offers ergonomic use, while the brass contact material with gold plating ensures excellent conductivity. With an Off-(On) switch function and SPST-NO contact configuration, it provides seamless operation. The switch is sealed for protection and has an IP Rating of 2, making it suitable for various environments. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it meets diverse requirements. The P7 Series switch is ideal for use in industrial, automotive, and aerospace applications, offering high performance with a durability rating of 50,000 cycles. Trust in its quality craftsmanship and precise engineering for your projects.