P7-311221

Heilind Number:OTTP7-311221
Manufacturer:OTTO Controls
Manufacturer Number:P7-311221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311221

Detailed Description

Introducing the P7-311221 Pushbutton Switch, a high-performance component designed for seamless panel mounting applications. This switch, part of the P7 series, features a vibrant red cap and durable black aluminum housing. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees reliable performance in various environments. The SPST-NO contact configuration, along with a 5A current rating for both AC and DC voltages, ensures efficient power control. With a sealed construction and gold-plated brass contacts, it offers exceptional durability with a rating of 50,000 cycles. The momentary action, Off-(On) switch function, and flat round button actuator make it easy to use. Perfect for industrial settings, this subminiature pushbutton switch is the ideal choice for demanding applications.