P7-311225

Heilind Number:OTTP7-311225
Manufacturer:OTTO Controls
Manufacturer Number:P7-311225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311225

Detailed Description

The P7-311225 is a durable and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. Featuring a sleek black case with a green button, this switch is designed for panel mounting and offers a high IP2 rating for dust and moisture resistance. The flat round button actuator is made of thermoplastic for comfortable use, with a gold-plated brass contact material ensuring efficient conductivity. With a 5A current rating and SPST-NO contact configuration, it's suitable for a variety of applications. Operating between -55°C to 85°C, it guarantees performance in diverse environments. This switch, with a durability rating of 50,000 cycles, is ideal for industrial and commercial settings.