P7-311242

Heilind Number:OTTP7-311242
Manufacturer:OTTO Controls
Manufacturer Number:P7-311242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-311242. Designed with precision and durability in mind, this switch features a flat button actuator with a round shape and a black cap color. The black aluminum housing ensures robust protection, while the sealed design guarantees reliability in various environments. With a Gold-plated brass contact material and a 5A current rating, this switch offers efficient performance. It operates on Off-(On) switch function with a single-pole, single-throw normally open contact configuration. Suitable for panel mounting, it has a solder termination type and can withstand temperatures ranging from -55°C to 85°C. With a 50,000 cycle durability rating and IP2 rating, it ensures longevity and protection. Ideal for applications requiring a momentary pushbutton switch, this high-quality component is a must-have for any electronic project.