P7-311248

Heilind Number:OTTP7-311248
Manufacturer:OTTO Controls
Manufacturer Number:P7-311248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-311248

Detailed Description

Introducing the P7-311248, a versatile Push Button Switch designed for reliability and durability. This subminiature Momentary Action switch features a flat button actuator with a round shape, making it easy to operate. With a robust construction including an aluminum housing and gold-plated brass contacts, it ensures lasting performance even in demanding environments. The switch, part of the P7 series, boasts a high current rating of 5A and an IP2 rating for added protection. Ideal for panel mounting, it offers seamless integration into various applications. With a contact configuration of SPST-NO, it guarantees precise functionality. From its wide operating temperature range of -55°C to 85°C to its long lifespan of 50,000 cycles, this sealed push button switch is a reliable choice for industrial and commercial use.