P7-312111

Heilind Number:OTTP7-312111
Manufacturer:OTTO Controls
Manufacturer Number:P7-312111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-312111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-312111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-312111. This high-quality switch features a durable gold-plated brass contact, ensuring reliability through 50,000 cycles of operation. The red flat button actuator, housed in a sleek silver aluminum case, offers a modern and ergonomic design for panel mounting. With an IP Rating of 2, this switch is sealed for protection against dust and moisture. Operating at temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, it guarantees versatility in various applications. The SPST-NC contact configuration allows for seamless on-off control. Trust in the P7 Series for efficient and long-lasting performance in demanding environments.