P7-312121

Heilind Number:OTTP7-312121
Manufacturer:OTTO Controls
Manufacturer Number:P7-312121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-312121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-312121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-312121. This high-quality switch features a flat red button actuator and a durable black aluminum housing, perfect for panel mount installations. With a contact plating of gold and a contact material of brass, it ensures reliable conductivity. Operating at 115VAC and 28VDC, it offers a voltage rating suitable for various applications. The SPST-NC contact configuration and On-(Off) switch function make it versatile. Designed for durability, it boasts a 50,000 cycle rating. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch guarantees performance even in harsh environments.