P7-312122

Heilind Number:OTTP7-312122
Manufacturer:OTTO Controls
Manufacturer Number:P7-312122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-312122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-312122

Detailed Description

The P7-312122 Pushbutton Switch, part of the P7 series, is a versatile component designed for reliable performance in various applications. Featuring a sleek black cap and case, this switch is both visually appealing and durably constructed. With an IP rating of Symbol 2, it offers protection against dust and light water exposure. The flat round button actuator, made of thermoplastic, ensures comfortable operation. This switch is not illuminated, ideal for environments where visual cues are not required. Its SPST-NC contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Rated for a 5A current and suitable for both AC and DC voltages, it offers flexibility in usage. The switch's panel mount design and solder termination make installation easy. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it is built to withstand demanding conditions. In summary, the P7-312122 is a high-quality sealed pushbutton switch, perfect for industrial, automotive, and electronic applications.