P7-312125

Heilind Number:OTTP7-312125
Manufacturer:OTTO Controls
Manufacturer Number:P7-312125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-312125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-312125

Detailed Description

Introducing the P7-312125, a high-performance push button switch from the P7 series. Featuring a sleek design with a green flat button actuator and durable aluminum housing in black, this sealed switch is perfect for demanding environments. With a contact plating of gold and a brass contact material, it ensures reliable conductivity. The SPST-NC contact configuration and On-(Off) switch function provide precise control. Rated for 5A current and 115VAC/28VDC voltage, it offers versatile usability. Ideal for panel mounting with solder termination, this switch guarantees easy installation. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Perfect for applications requiring a subminiature momentary action pushbutton switch, the P7-312125 is a dependable choice in the Push Button Switches category.