P7-312211

Heilind Number:OTTP7-312211
Manufacturer:OTTO Controls
Manufacturer Number:P7-312211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-312211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-312211

Detailed Description

Introducing the P7-312211, a high-performance pushbutton switch from the P7 series. Designed for durability with a 50,000-cycle lifespan, this subminiature switch features a flat round button actuator in striking red, making it easy to locate and use. The silver aluminum housing and gold-plated brass contacts ensure reliable performance even in harsh conditions, with an IP rating of 2 for added protection. Ideal for panel mounting, this switch is sealed for enhanced safety and operates at a current rating of 5A, with a contact configuration of SPST-NC. Suitable for both AC and DC applications, it offers a voltage rating of 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C, this pushbutton switch is perfect for demanding industrial and commercial environments. Experience precision control and long-lasting quality with the P7-312211.