P7-314221

Heilind Number:OTTP7-314221
Manufacturer:OTTO Controls
Manufacturer Number:P7-314221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-314221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-314221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-314221. Designed for reliability and durability, this switch features a flat red button actuator housed in a sleek black aluminum casing. With an IP Rating of Symbol 2, it offers moderate protection against dust and liquids. The SPST-NO 3 Terminal contact configuration ensures efficient operation, while the gold-plated brass contacts guarantee optimal conductivity. Perfect for panel mounting, this switch has a 5A current rating and can handle voltages up to 115VAC or 28VDC. Operating smoothly between -55°C to 85°C, and with a durability rating of 50,000 cycles, it's ideal for a wide range of applications. Upgrade your control systems with this high-quality, sealed push button switch.