P7-314222

Heilind Number:OTTP7-314222
Manufacturer:OTTO Controls
Manufacturer Number:P7-314222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-314222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-314222

Detailed Description

Introducing the black P7 Series Pushbutton Switch, SKU P7-314222. This subminiature momentary action switch boasts Symbol 2 IP rating for reliable performance. Featuring a durable aluminum housing with a sleek black case, it's designed for panel mount installation. The flat button actuator with a round shape offers a comfortable tactile experience. With a contact plating of gold, brass contact material, and sealed construction, it ensures long-lasting durability with a 50,000 cycle rating. The SPST-NO 3 Terminal configuration, along with a 5A current rating, makes it suitable for various applications. Operating seamlessly at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this pushbutton switch guarantees efficient functionality in diverse environments. Upgrade to the P7 Series for dependable performance.