P7-315111

Heilind Number:OTTP7-315111
Manufacturer:OTTO Controls
Manufacturer Number:P7-315111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-315111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-315111

Detailed Description

Introducing the P7-315111, a high-performance subminiature pushbutton switch designed for reliability in demanding environments. This switch, part of the P7 series, features a durable aluminum housing with a sleek silver case and a vibrant red cap, making it both visually striking and robust. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee excellent conductivity, while the sealed construction and solder termination type enhance longevity and stability. Ideal for panel mounting, this switch is perfect for various applications requiring a momentary On-(On) switch function. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it can withstand harsh conditions with ease. With a durability rating of 50,000 cycles, this pushbutton switch is a reliable choice for industrial, automotive, and aerospace systems. Elevate your control panel with the P7-315111 for seamless and efficient operation.