P7-315112

Heilind Number:OTTP7-315112
Manufacturer:OTTO Controls
Manufacturer Number:P7-315112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-315112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-315112

Detailed Description

The P7-315112 Push Button Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and durable silver case, this switch offers Symbol 2 IP rating for protection against dust and moisture. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. With a 5A current rating and SPDT 5 Terminal contact configuration, it is suitable for a wide range of applications. Gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing provides robustness. With a durability rating of 50,000 cycles, this switch is built to last. Operating smoothly in temperatures ranging from -55°C to 85°C, and accommodating both AC and DC voltages up to 115VAC and 28VDC respectively, it offers versatility and performance. Perfect for use in various electronic and industrial devices, this sealed push button switch meets the highest standards of quality and reliability.