P7-315122

Heilind Number:OTTP7-315122
Manufacturer:OTTO Controls
Manufacturer Number:P7-315122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-315122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-315122

Detailed Description

The P7-315122 Push Button Switch is a high-quality component designed for reliable performance in various applications. With a durable aluminum housing and a sealed construction, this switch ensures longevity and protection against environmental factors. Featuring a flat black button actuator and a round shape, it offers a sleek and ergonomic design. The SPDT 5 Terminal configuration and 5A current rating make it suitable for power control tasks. Gold contact plating guarantees excellent conductivity, while the 50,000-cycle durability rating ensures long-lasting use. Whether used in industrial machinery or consumer electronics, this switch delivers precision and efficiency. With voltage ratings of 115VAC and 28VDC, it is versatile and adaptable to different systems. Trust the P7 series for top-notch quality and performance.