P7-315221

Heilind Number:OTTP7-315221
Manufacturer:OTTO Controls
Manufacturer Number:P7-315221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-315221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-315221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-315221. This high-performance switch features a durable construction with a black aluminum case and a red flat button actuator. Designed for reliable operation, it offers a contact rating of 5A and a durability of 50,000 cycles. The SPDT 5 Terminal configuration ensures versatility in applications. With a voltage rating of 115VAC and 28VDC, it is suitable for various power requirements. The gold-plated brass contacts and sealed housing guarantee longevity even in harsh environments. Ideal for panel mounting, this switch is perfect for industrial and commercial use. Upgrade your control systems with the P7 Series Pushbutton Switch.