P7-316111

Heilind Number:OTTP7-316111
Manufacturer:OTTO Controls
Manufacturer Number:P7-316111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-316111), a reliable and durable solution for your panel mounting needs. With a sleek silver case and a vibrant red button, this switch not only offers a striking visual appeal but also boasts a high IP Rating of 2 for added protection. The flat round button, made of thermoplastic, ensures comfortable actuation, while the gold-plated brass contacts guarantee excellent conductivity. Operating at 115VAC and 28VDC with a current rating of 5A, this SPDT switch is suitable for a wide range of applications. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, it is built to withstand the test of time. Perfect for use in industrial, automotive, and aerospace environments, the P7 Series Switch is a dependable choice for demanding applications.