P7-316121

Heilind Number:OTTP7-316121
Manufacturer:OTTO Controls
Manufacturer Number:P7-316121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316121

Detailed Description

The P7-316121 Pushbutton Switch is a high-performance electronic component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch offers a seamless panel mount installation. The red flat button actuator, made of thermoplastic material, provides a comfortable and responsive user experience. With a contact plating of gold and a contact material of brass, it ensures impeccable conductivity. The SPDT contact configuration allows for versatile functionality, while the sealed design guarantees protection against dust and moisture. Rated for 50,000 cycles of durability, this switch is built to last. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the P7-316121 is a trusted choice for high-quality performance.