P7-316122

Heilind Number:OTTP7-316122
Manufacturer:OTTO Controls
Manufacturer Number:P7-316122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316122
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-316122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-316122. This high-quality switch boasts RoHS compliance and a durable design, with a black aluminum housing and black button. Featuring a flat round actuator made of thermoplastic, it ensures comfortable operation. The SPDT contact configuration with gold plating guarantees reliable performance, rated for 50,000 cycles. Suitable for panel mounting with solder termination, this switch offers a 5A current rating, making it ideal for various applications. With an IP2 rating and a wide operating temperature range from -55°C to 85°C, it's a versatile and dependable choice for industrial and commercial use. Whether you need a compact and robust pushbutton switch for your project, this P7 variant delivers exceptional quality and functionality.