P7-316128

Heilind Number:OTTP7-316128
Manufacturer:OTTO Controls
Manufacturer Number:P7-316128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-316128. This high-performance switch features a durable construction with a black aluminum case and a gray flat button actuator. With an IP Rating of Symbol 2, it ensures reliable operation even in challenging environments. The switch offers a contact plating of gold for optimal conductivity and a contact material of brass for enhanced durability. Ideal for panel mounting, it has a current rating of 5A and a voltage rating of 115VAC/28VDC. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. With a long actuator length of .08 inches and a sealed housing design, it guarantees precise and reliable performance. Whether used in industrial machinery, telecommunications, or aerospace systems, this pushbutton switch is a dependable choice for demanding environments.