P7-316141

Heilind Number:OTTP7-316141
Manufacturer:OTTO Controls
Manufacturer Number:P7-316141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316141

Detailed Description

The P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-316141, offers reliable performance in a compact design. With a durable aluminum housing and RoHS compliance, this switch is built to last while meeting environmental standards. Featuring a red button and black case, it combines sleek aesthetics with functionality. The SPDT contact configuration and gold-plated brass contacts ensure efficient electrical connectivity, rated for 5A at 115VAC or 28VDC. Its sealed construction and IP2X rating provide protection against dust and solid particles. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Operating smoothly between -55°C to 85°C and tested for 50,000 cycles, it guarantees long-term performance in demanding environments. Perfect for use in industries requiring high reliability, the P7 pushbutton switch is a versatile and essential component for various electronic systems.