P7-316142

Heilind Number:OTTP7-316142
Manufacturer:OTTO Controls
Manufacturer Number:P7-316142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with a durable aluminum housing. Engineered for reliability, this switch boasts a high durability rating of 50,000 cycles, making it ideal for heavy-duty applications. The flat button actuator, crafted from thermoplastic, offers comfortable operation. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. Suitable for panel mounting, this switch has a voltage rating of 115VAC and 28VDC, along with a current rating of 5A. The SPDT contact configuration allows for versatile usage. Operating smoothly in temperatures ranging from -55°C to 85°C, it is perfect for both indoor and outdoor environments. Meet your switching needs with the P7 Series Pushbutton Switch.