P7-316147

Heilind Number:OTTP7-316147
Manufacturer:OTTO Controls
Manufacturer Number:P7-316147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316147
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316147

Detailed Description

The P7-316147 Pushbutton Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek Black case with a striking Violet cap, this switch stands out visually while offering exceptional functionality. With an IP Rating of Symbol 2, it ensures protection against dust and liquids. The Button (Flat) actuator, crafted from durable Thermoplastic material, provides a comfortable and responsive interface. Gold-plated Brass contacts guarantee efficient signal transmission, while the SPDT configuration offers versatility in circuit control. With a 5A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its Panel Mounting style and Solder termination make installation easy and secure. Whether used in industrial machinery, aerospace systems, or consumer electronics, the P7-316147 excels in performance, durability, and precision, making it an essential component for any project requiring reliable pushbutton control.