| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-316211 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-316211 |
P7-316211
Specifications
Detailed Description
The P7-316211 Push Button Switch, part of the P7 series, boasts a sleek design with a red flat button actuator and silver aluminum housing. Featuring a durable construction, this sealed switch is ideal for demanding environments, offering a high durability rating of 50,000 cycles. With a SPDT contact configuration and a current rating of 5A, it ensures reliable performance. Suitable for panel mounting and solder termination, it is versatile in application. Operating smoothly between -55°C to 85°C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this subminiature momentary action switch guarantees precision and longevity in operation. With a voltage rating of 115VAC and 28VDC, it meets diverse power requirements. Upgrade your control systems with the P7-316211, the epitome of quality and performance in push button switches.

