P7-316222

Heilind Number:OTTP7-316222
Manufacturer:OTTO Controls
Manufacturer Number:P7-316222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316222

Detailed Description

Introducing the P7-316222, a high-performance subminiature momentary action pushbutton switch. Part of the P7 series, this switch features a durable aluminum housing with a sleek black case and cap, ensuring longevity and reliability. With a Symbol 2 IP rating, it offers protection against dust and water ingress, making it suitable for various environments. The contact plating of gold guarantees efficient conductivity, while the SPDT contact configuration allows for versatile use. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5 A, this switch is ideal for a wide range of applications. Its panel mount design and solder termination type facilitate easy installation. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7-316222 ensures precise and dependable performance. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch meets the highest standards of quality and reliability. Elevate your control systems with the P7-316222.